357-020-522-204

Heilind Number:EDA357-020-522-204
Manufacturer:EDAC
Manufacturer Number:357-020-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also high performing, with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 20 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees reliable signal transmission. Designed for a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.