MS3450W8S-1S L/C

Heilind Number:EDA357-020-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450W8S-1S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450W8S-1S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each positioned precisely at .156 inch pitch, it guarantees reliable signal transmission in any electronic setup. Boasting a total of 20 positions, it offers ample connectivity options for your devices. Its straight mount orientation and convenient .2 inch row spacing make installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector, a must-have in your electronic toolkit.