MS3452W40-10P L/C

Heilind Number:EDA357-020-522-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W40-10P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W40-10P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-522-278

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of high-quality Copper Alloy contacts, it provides secure and efficient board-to-board connectivity. The 20 positions and .156-inch pitch offer ample room for multiple connections, while the .2-inch row spacing allows for easy installation. Engineered for convenience, this connector boasts a straight mount orientation, making it suitable for a wide range of PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Perfect for professionals and hobbyists alike, this connector is a must-have for any project requiring reliable and efficient electronic connections.