357-020-524-202

Heilind Number:EDA357-020-524-202
Manufacturer:EDAC
Manufacturer Number:357-020-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-524-202

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. Its dual-row configuration with twenty positions offers ample room for secure connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation facilitates straightforward installation, making it a must-have component for efficient board-to-board connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.