| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454W14-3B |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-020-524-203 |
MS3454W14-3B
| Heilind Number: | EDA357-020-524-203 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454W14-3B |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure attachment and efficient signal transfer. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 20 positions with a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this essential component.

