MS3454W14S-6S L/C

Heilind Number:EDA357-020-524-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454W14S-6S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454W14S-6S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your projects. Boasting a sturdy housing made of UL 94V-0 Thermoplastic Polyester, this connector is both durable and reliable. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless and efficient data transmission. Perfect for board-to-board connections, it has a straight mount orientation and can accommodate up to 20 positions. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.