MS3456KS10SL-4P L/C

Heilind Number:EDA357-020-524-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS10SL-4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS10SL-4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and optimal performance. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at a maximum amperage of 5 A. Its 20 positions allow for versatile board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic assemblies. Elevate your connectivity game with this essential component.