MS3456KS10SL-4S L/C

Heilind Number:EDA357-020-524-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS10SL-4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS10SL-4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-524-258

Detailed Description

Enhance your PCB connections with this 20-position Card Edge Connector, designed for optimal performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and long-lasting use. With a black finish and a straight mount orientation, it seamlessly integrates into your electronic setup. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the double-row design accommodates multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.