MS3456KS14S-2P L/C

Heilind Number:EDA357-020-524-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS14S-2P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS14S-2P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-524-268

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows and 20 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for commercial or industrial applications, this connector is a must-have for seamless board-to-board connectivity.