MS3456KS14S-2S L/C

Heilind Number:EDA357-020-524-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS14S-2S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS14S-2S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-524-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency and durability, this essential component features a 20-position, double-row layout, ensuring seamless integration on your circuit board. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers flexibility in installation, while its 5A amperage rating makes it suitable for various power applications. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connections with this high-quality component, perfect for board-to-board PCB setups.