MS3456KS14S-7P L/C

Heilind Number:EDA357-020-525-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456KS14S-7P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456KS14S-7P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-525-101

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row configuration, it offers 20 positions for optimal signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure mating with corresponding boards. Its straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.