357-020-525-108

Heilind Number:EDA357-020-525-108
Manufacturer:EDAC
Manufacturer Number:357-020-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-525-108

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector is essential for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only looks great but also offers superior protection. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Featuring 20 positions in a single row, it is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to last. Trust in its straight mount orientation for a secure fit every time. Upgrade your PCB connections today with this essential component.