357-020-525-112

Heilind Number:EDA357-020-525-112
Manufacturer:EDAC
Manufacturer Number:357-020-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-525-112

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features a single row layout with 20 positions and a pitch of .156 inches, ensuring seamless compatibility with your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in challenging environments. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your device's connectivity with this essential component.