MS3459KS12S-3S

Heilind Number:EDA357-020-525-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS12S-3S
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS12S-3S
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-525-158

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for optimal performance, this connector boasts a 5A amperage, ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With a single row configuration and 20 positions, it ensures seamless board-to-board connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic assemblies with this essential component.