MS3459LS10SL-3B

Heilind Number:EDA357-020-525-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS10SL-3B
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS10SL-3B
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-525-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it features a single row design with 20 positions, ensuring seamless board-to-board connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity, even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment. Perfect for professional applications, this connector supports an amperage of 5A and operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your electronic projects with this essential component.