MS3459W16-12S L/C

Heilind Number:EDA357-020-525-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W16-12S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W16-12S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-525-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 20 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .2 in allow for precise alignment. Operating smoothly in a temperature range from -40 to 105 °C, it's suitable for a wide range of environments. Whether for personal projects or professional applications, this connector is the perfect choice for reliable board-to-board connections.