357-020-527-158

Heilind Number:EDA357-020-527-158
Manufacturer:EDAC
Manufacturer Number:357-020-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-527-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a hassle-free straight mount orientation, it offers 20 positions in a single row, ensuring efficient connectivity. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your setup with this essential component for seamless and secure board-to-board connections.