357-020-527-178

Heilind Number:EDA357-020-527-178
Manufacturer:EDAC
Manufacturer Number:357-020-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-527-178

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it features a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 20 positions, it offers seamless integration for your electronic setups. The contact material, Copper Alloy, ensures reliable signal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Perfect for a wide range of applications, this connector boasts a straight mount orientation and a wide operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.