357-020-531-103

Heilind Number:EDA357-020-531-103
Manufacturer:EDAC
Manufacturer Number:357-020-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-531-103

Detailed Description

Enhance PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row and 20 positions, ensuring reliable contact for your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component in any electronic setup. Explore its potential in enhancing connectivity efficiency for your projects.