357-020-531-104

Heilind Number:EDA357-020-531-104
Manufacturer:EDAC
Manufacturer Number:357-020-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-531-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row featuring 20 positions, this connector ensures efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential connector.