357-020-531-107

Heilind Number:EDA357-020-531-107
Manufacturer:EDAC
Manufacturer Number:357-020-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-531-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .156 inches, it offers 20 positions for precise connectivity. Crafted with copper alloy contacts, it guarantees efficient power transfer, with an amperage rating of 5A. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic applications. Trust in its quality and performance for your connectivity needs.