357-020-540-201

Heilind Number:EDA357-020-540-201
Manufacturer:EDAC
Manufacturer Number:357-020-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-540-201

Detailed Description

Upgrade your PCB connections with our reliable Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can trust in secure and efficient data transmission. Offering 20 positions in total, this connector facilitates complex connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronics projects. Explore the full range of features and benefits in our innovative Connector series.