357-020-540-202

Heilind Number:EDA357-020-540-202
Manufacturer:EDAC
Manufacturer Number:357-020-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for streamlined communication. Designed for peak performance, this connector boasts a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a double-row configuration and 20 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity standards with this essential component.