357-020-540-203

Heilind Number:EDA357-020-540-203
Manufacturer:EDAC
Manufacturer Number:357-020-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-540-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating, it ensures reliable power transmission. The double-row design with 20 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this essential connector for efficient and dependable performance.