357-020-540-207

Heilind Number:EDA357-020-540-207
Manufacturer:EDAC
Manufacturer Number:357-020-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-540-207

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connector. Designed for optimal functionality, this durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double row configuration and 20 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing efficient power transmission with an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your system. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity with this essential component.