357-020-540-212

Heilind Number:EDA357-020-540-212
Manufacturer:EDAC
Manufacturer Number:357-020-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-540-212

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Boasting 20 positions and a 5A amperage, it offers ample connectivity for your electronic needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your system with this essential connector for efficient and secure PCB connections.