357-020-540-258

Heilind Number:EDA357-020-540-258
Manufacturer:EDAC
Manufacturer Number:357-020-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring two rows and twenty positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it's perfect for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.