357-020-540-278

Heilind Number:EDA357-020-540-278
Manufacturer:EDAC
Manufacturer Number:357-020-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-540-278

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for optimal performance. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a 5 A amperage capacity, it provides reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, and a row spacing of .2 inches, this connector offers seamless board-to-board connectivity. With 20 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your PCB connections with this essential component.