357-020-541-102

Heilind Number:EDA357-020-541-102
Manufacturer:EDAC
Manufacturer Number:357-020-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-541-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it offers 20 positions in a single row with a .156-inch pitch, ensuring reliable data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it sustains a 5A amperage, making it ideal for high-performance applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range from -40 to 105°C ensures functionality in various environments. Upgrade your device's connectivity with this essential component.