357-020-541-103

Heilind Number:EDA357-020-541-103
Manufacturer:EDAC
Manufacturer Number:357-020-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-541-103

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Its sleek black color adds a touch of sophistication, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 20 positions, this connector offers efficient board-to-board connections. Crafted with copper alloy contacts and a .156 inch pitch, it guarantees reliable signal transmission. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in our connector for streamlined electronic connectivity.