357-020-541-107

Heilind Number:EDA357-020-541-107
Manufacturer:EDAC
Manufacturer Number:357-020-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row configuration and 20 positions, it offers efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. With a pitch of .156 in and row spacing of .2 in, it allows for easy installation. Its straight mount orientation further enhances accessibility. Elevate your PCB assembly with this essential connector, perfect for various applications in electronics and beyond.