357-020-541-168

Heilind Number:EDA357-020-541-168
Manufacturer:EDAC
Manufacturer Number:357-020-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-541-168

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row featuring 20 positions and a pitch of .156 inches, it provides ample opportunities for secure board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the electronics industry. Upgrade your PCB connectors with this essential component for optimal performance and connectivity.