357-020-542-202

Heilind Number:EDA357-020-542-202
Manufacturer:EDAC
Manufacturer Number:357-020-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-542-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. Featuring two rows of 20 positions each and Copper Alloy contacts, it delivers secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your board setup. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Elevate your connectivity solutions with this essential component.