357-020-542-203

Heilind Number:EDA357-020-542-203
Manufacturer:EDAC
Manufacturer Number:357-020-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek Black color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission at an amperage of 5A. With two rows and Copper Alloy contact material, it offers seamless integration into your circuitry with a pitch of .156in and row spacing of .2in. Boasting 20 positions, it facilitates multiple connections with a straight mount orientation, perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Upgrade your system with this essential component, a must-have in the realm of PCB connectors.