357-020-542-208

Heilind Number:EDA357-020-542-208
Manufacturer:EDAC
Manufacturer Number:357-020-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-542-208

Detailed Description

Enhance connectivity within your electronic applications with this Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and a total of 20 positions, it offers ample space for your connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance even in demanding environments. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB assembly needs.