357-020-542-212

Heilind Number:EDA357-020-542-212
Manufacturer:EDAC
Manufacturer Number:357-020-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-542-212

Detailed Description

Enhance your circuit connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and 20 positions cater to various board-to-board connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have in any engineer's toolbox.