357-020-542-258

Heilind Number:EDA357-020-542-258
Manufacturer:EDAC
Manufacturer Number:357-020-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-542-258

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black finish and a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With two rows of high-quality copper alloy contacts, it offers seamless power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 20 positions, provide ample room for secure board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your setup with this essential component for seamless data transmission.