357-020-542-278

Heilind Number:EDA357-020-542-278
Manufacturer:EDAC
Manufacturer Number:357-020-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-542-278

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, it features a 5 A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing. With two rows of 20 positions each, it ensures a secure and reliable link between boards. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its straight mount orientation for a streamlined setup, making it a must-have component for seamless PCB connections.