357-020-545-104

Heilind Number:EDA357-020-545-104
Manufacturer:EDAC
Manufacturer Number:357-020-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-545-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for streamlined data transfer. Designed for optimal performance, this connector features a single row configuration with 20 positions, ensuring seamless integration with your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting operation even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precision in alignment is maintained, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector for efficient and secure board-to-board connections.