357-020-545-108

Heilind Number:EDA357-020-545-108
Manufacturer:EDAC
Manufacturer Number:357-020-545-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-545-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, crafted for optimal performance. Designed for seamless integration, this connector features a single row layout with 20 positions, ensuring efficient data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solution with this high-quality component.