357-020-545-178

Heilind Number:EDA357-020-545-178
Manufacturer:EDAC
Manufacturer Number:357-020-545-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-545-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-545-178

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a must-have for seamless board-to-board connections. Designed for precision and durability, this connector features a single row with 20 positions, ensuring a secure link for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees high performance even in challenging environments. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation simplifies integration into your PCB layout. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector excels in both power and thermal management. Elevate your electronic projects with this essential component, a perfect fit for various applications in the industry.