357-020-547-101

Heilind Number:EDA357-020-547-101
Manufacturer:EDAC
Manufacturer Number:357-020-547-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-547-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row configuration and 20 positions, it offers ample space for secure board-to-board connections. The high-quality Copper Alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you require straight mounting orientation or versatility in your design, this connector delivers. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various applications in the realm of electronic connectivity. Trust in its performance and durability to streamline your PCB integration process.