357-020-547-104

Heilind Number:EDA357-020-547-104
Manufacturer:EDAC
Manufacturer Number:357-020-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-547-104

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide efficient data transfer. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for optimal performance in your electronic projects.