357-020-547-107

Heilind Number:EDA357-020-547-107
Manufacturer:EDAC
Manufacturer Number:357-020-547-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-547-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it ensures a secure fit and reliable power transmission. With an amperage rating of 5 A, it's suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector, with 20 positions, offers seamless board-to-board connectivity. The copper alloy contacts and .156-inch pitch provide efficient signal transmission, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it's ideal for space-saving setups. Operating within a wide temperature range of -40 to 105 °C, it's perfect for industrial and commercial use. Upgrade your system with this essential component for seamless performance.