357-020-547-112

Heilind Number:EDA357-020-547-112
Manufacturer:EDAC
Manufacturer Number:357-020-547-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-547-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 20 positions, it offers reliable performance for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing enable precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects.