357-020-547-168

Heilind Number:EDA357-020-547-168
Manufacturer:EDAC
Manufacturer Number:357-020-547-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-547-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-547-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 5 A amperage capacity, ensuring efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliability in every connection. With a single row design and 20 positions, it offers seamless integration for your electronic devices. The .156 inch pitch and .2 inch row spacing provide optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Choose this connector for dependable and secure board-to-board connections, meeting all your connectivity needs.