357-020-547-178

Heilind Number:EDA357-020-547-178
Manufacturer:EDAC
Manufacturer Number:357-020-547-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-547-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-547-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and a single row configuration with 20 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment and secure attachment. Suitable for a wide range of applications, from industrial machinery to consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections.