357-020-553-102

Heilind Number:EDA357-020-553-102
Manufacturer:EDAC
Manufacturer Number:357-020-553-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-553-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for high performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With its single row configuration, it offers 20 positions for secure and efficient data transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing superior conductivity. Its .156-inch pitch and .2-inch row spacing provide optimal spacing for streamlined installation. Perfect for space-saving applications, the right-angle mount orientation offers flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this reliable and high-quality Card Edge Connector.