357-020-553-104

Heilind Number:EDA357-020-553-104
Manufacturer:EDAC
Manufacturer Number:357-020-553-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-553-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers efficient and compact connection solutions. The contact material, Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing facilitate precise alignment on your board. Perfect for space-constrained applications, the right-angle mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Elevate your PCB design with this essential component.