357-020-553-108

Heilind Number:EDA357-020-553-108
Manufacturer:EDAC
Manufacturer Number:357-020-553-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-553-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a robust amperage of 5 A and features a single row for efficient performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 20 positions and a pitch of .156 inches, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation adds flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of products and elevate your connectivity experience.